Reference Only
532434-6
High Speed / Modular Connectors 180P 4ROW RECEP ASSY
Datasheet
532434-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 180 Position | |
| Number of Rows | 4 Row | |
| Pitch | 2.54 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | AMP-HDI | |
| Packaging | Tube | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
476In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $224.34 | $897.36 | |
| $186.95 | $10,469.20 | |
| $143.81 | $16,106.72 | |
| $123.01 | $27,554.24 | |
| $117.47 | $52,626.56 | |
| $116.31 | $78,160.32 | |
| $79.56 | $213,857.28 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes