Reference Only

532431-8

High Speed / Modular Connectors HDI RECP ASSY 3 ROW

Manufacturer:

Mfr Part:
532431-8

TTI Part:
532431-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions165 Position
Number of Rows3 Row
Pitch2.54 mm
Termination StylePress Fit
Contact PlatingGold
SeriesAMP-HDI
PackagingTube
Contact MaterialCopper Alloy
Housing ColorNatural
Housing MaterialThermoplastic
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 47 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 189 / Multiples: 189)
Quantity Unit PriceExt. Price
$88.05$16,641.45
$76.03$28,739.34
$55.48$31,457.16
$46.85$123,965.10
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.