Reference Only

53241-2

Terminals SPD 22-16 22-188

Manufacturer:

Mfr Part:
53241-2

TTI Part:
53241-2

EDA / CAD Models

Alternate Part Number

53241-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 8
Wire Gauge Min22 AWG
Wire Gauge Max16 AWG
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialBrass
SeriesPLASTI-GRIP
TradenamePLASTI-GRIP
PackagingReel
Insulation MaterialPolyvinyl Chloride (PVC)
Length22.15 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width6.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

20,000In Stock

30,000 expected 29-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.188$940.00
Need more?

Associated Parts

47386 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools DAHT PIDG CRIMPER 26-16 AWG
58433-3 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TOOL W/DIE INS TERM
58423-1 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE SET INSUL. 22-10
169404 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies CERTI-LOK DIE

My Notes

Sign into see notes.