Reference Only

531722-6

Headers & Wire Housings 2R BOX PIN 80P R/A

Manufacturer:

Mfr Part:
M55302/110-24

TTI Part:
531722-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductConnectors
Number of Positions80 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Termination StyleSolder Pin
Contact GenderPin (Male)
Contact PlatingGold
PackagingEach
Contact MaterialBrass
Housing ColorBlue
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

768In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$126.53$253.06
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.