Reference Only
531721-9
Headers & Wire Housings 2 ROW BOX PIN 110 POS R/A
Datasheet
M55302/110-18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Type | Shrouded | |
| Number of Positions | 110 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Pin | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | Box Connector 1001 | |
| Packaging | Each | |
| Contact Material | Brass | |
| Housing Color | Blue | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $617.05 | $18,511.50 | |
| $582.77 | $29,138.50 | |
| $490.92 | $49,092.00 | |
| $407.85 | $101,962.50 | |
| $339.87 | $169,935.00 | |
| $309.67 | $309,670.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes