Reference Only
531721-7
Headers & Wire Housings 2 ROW BOX PIN 90 POS
Datasheet
M55302/110-16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Type | Shrouded | |
| Number of Positions | 90 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Pin | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | Box Connector 1001 | |
| Packaging | Each | |
| Contact Material | Brass | |
| Housing Color | Blue | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $516.96 | $15,508.80 | |
| $495.38 | $29,722.80 | |
| $417.32 | $50,078.40 | |
| $346.68 | $93,603.60 | |
| $288.90 | $147,339.00 | |
| $263.23 | $268,494.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes