Reference Only

531721-4

Headers & Wire Housings 2R BOX PIN 60P R/A

Manufacturer:

Mfr Part:
M55302/110-13

TTI Part:
531721-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductConnectors
TypeShrouded
Number of Positions60 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
SeriesBox Connector 1001
PackagingEach
Contact MaterialBrass
Housing ColorBlue
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 134 / Multiples: 2)
Quantity Unit PriceExt. Price
$150.61$20,181.74
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.