Reference Only
531721-3
Headers & Wire Housings 2R BOX PIN 50P R/A
Datasheet
M55302/110-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Type | Shrouded | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Pin | |
| Series | Box Connector 1001 | |
| Packaging | Each | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $434.28 | $17,371.20 | |
| $403.65 | $32,292.00 | |
| $340.03 | $40,803.60 | |
| $282.50 | $79,100.00 | |
| $235.42 | $122,418.40 | |
| $214.48 | $214,480.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes