Reference Only
531721-2
Headers & Wire Housings 40P 2 ROW BOX PIN R/A
Datasheet
M55302/110-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Type | Shrouded | |
| Number of Positions | 40 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 5.46 mm (0.215 in) | |
| Termination Post Length | 3.42 mm (0.135 in) | |
| Series | Box Connector 1001 | |
| Application | Wire-to-Board | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Housing Color | Blue | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
18
On Order
18 expected 11-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $349.09 | $10,472.70 | |
| $345.62 | $17,281.00 | |
| $342.19 | $34,219.00 | |
| $338.79 | $84,697.50 | |
| $335.43 | $167,715.00 | |
| $332.10 | $332,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.