Reference Only
53128-2
Terminals TERM SPR SPD 12-10
Datasheet
53128-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Spade | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | # 10 | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Series | SOLISTRAND | |
| Tradename | SOLISTRAND | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Length | 19.74 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 10.31 mm | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
27,500In Stock
105,000 expected on from 11-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.49 | $1,225.00 | |
| $0.452 | $2,260.00 | |
| $0.396 | $2,970.00 | |
| $0.392 | $3,920.00 | |
| $0.387 | $5,805.00 | |
| $0.342 | $8,550.00 | |
| $0.319 | $47,850.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools CRIMP HND TOOL W/DIE 22-10 AWG

Crimpers / Crimping Tools TOOL W/DIE UNINS TRM

Punches & Dies DIE ASSY 10-22 AWG SOLISTRAND
Sign in to add projects and notes