Reference Only
531230-4
Headers & Wire Housings SHUNT .200 02P BLK SN LOW PRO
Datasheet
531230-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Type | Shunt | |
| Number of Positions | 2 Position | |
| Pitch | 5.08 mm (0.2 in) | |
| Series | AMPMODU SHUNTS | |
| Tradename | AMPMODU | |
| Application | Board-to-Board | |
| Packaging | Bulk | |
| Contact Material | Beryllium Copper | |
| Current Rating | 3 A | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
26,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.416 | $20.80 | |
| $0.40 | $40.00 | |
| $0.396 | $59.40 | |
| $0.378 | $3,780.00 | |
| $0.374 | $7,480.00 | |
| $0.311 | $12,440.00 | |
| $0.291 | $17,460.00 | |
| $0.283 | $28,300.00 |
Need more?
Sign in to add projects and notes