Reference Only
531230-3
Headers & Wire Housings LOW PROFILE SHUNT
Datasheet
531230-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Type | Shunt | |
| Number of Positions | 2 Position | |
| Pitch | 5.08 mm (0.2 in) | |
| Series | AMPMODU SHUNTS | |
| Tradename | AMPMODU | |
| Application | Board-to-Board | |
| Packaging | Each | |
| Accessory Type | Jumper (Shunt) | |
| Contact Material | Beryllium Copper | |
| Current Rating | 3 A | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.596 | $5,960.00 | |
| $0.44 | $13,200.00 | |
| $0.418 | $20,900.00 | |
| $0.396 | $39,600.00 | |
| $0.376 | $94,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.