Reference Only
531230-2
Headers & Wire Housings 2POS SHUNT .2" GLD
Datasheet
531230-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Type | Shunt | |
| Number of Positions | 2 Position | |
| Pitch | 5.08 mm (0.2 in) | |
| Series | AMPMODU SHUNTS | |
| Tradename | AMPMODU | |
| Application | Board-to-Board | |
| Packaging | Bulk | |
| Contact Material | Beryllium Copper | |
| Current Rating | 3 A | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
125In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.386 | $9.65 | |
| $0.382 | $19.10 | |
| $0.377 | $37.70 | |
| $0.372 | $93.00 | |
| $0.367 | $183.50 | |
| $0.363 | $272.25 | |
| $0.358 | $716.00 | |
| $0.354 | $35,400.00 |
Need more?
Sign in to add projects and notes