Reference Only

531230-1

Headers & Wire Housings SHUNT .200 C/L LP 2

Manufacturer:

Mfr Part:
531230-1

TTI Part:
531230-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductAccessories
TypeShunt
Number of Positions2 Position
Pitch5.08 mm (0.2 in)
SeriesAMPMODU SHUNTS
TradenameAMPMODU
ApplicationBoard-to-Board
PackagingEach
Accessory TypeJumper (Shunt)
Contact MaterialBeryllium Copper
Current Rating3 A
Housing ColorBlack
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.77$7,700.00
$0.741$22,230.00
$0.727$36,350.00
$0.704$70,400.00
$0.697$174,250.00
Need more?

My Notes

Sign into see notes.