Reference Only

53123-2

Terminals N/I-FORK 16-14 #06 M3.5+

Manufacturer:

Mfr Part:
53123-2

TTI Part:
53123-2

EDA / CAD Models

Alternate Part Number

53123-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 6
Wire Gauge Max14 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialPhosphor Bronze
SeriesSOLISTRAND
TradenameSOLISTRAND
PackagingReel
Insulation MaterialNot Insulated
Length14.63 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width6.35 mm
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

50,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.39$1,950.00
$0.361$3,610.00
$0.344$8,600.00
$0.34$51,000.00
Need more?

Associated Parts

49935 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CRIMP HND TOOL W/DIE 22-10 AWG
58546-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TOOL W/DIE UNINS TRM
58545-1 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE ASSY 10-22 AWG SOLISTRAND
Sign in to add projects and notes