Reference Only

531145-2

Headers & Wire Housings

Manufacturer:

Mfr Part:
M55302/25-21

TTI Part:
531145-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductReceptacles
Number of Positions150 Position
Number of Rows2 Row
Termination StyleSolder Pin
Mounting AngleStraight
Contact PlatingGold
PackagingEach
Contact MaterialBeryllium Copper
Housing ColorBlue
Housing MaterialDiallyl Phthalate (DAP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 4)
Quantity Unit PriceExt. Price
$324.97$1,299.88
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.