Reference Only

531142-3

Headers & Wire Housings 2 ROW BOX RECP 30 POS STAG

Manufacturer:

Mfr Part:
M55302/24-53

TTI Part:
531142-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions30 Position
Number of Rows2 Row
Termination StyleSolder Pin
Mounting AngleStraight
Contact PlatingGold
SeriesBox Connector 750
PackagingEach
Contact MaterialBeryllium Copper
Housing ColorBlue
Housing MaterialDiallyl Phthalate (DAP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 80 / Multiples: 4)
Quantity Unit PriceExt. Price
$112.50$9,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.