Reference Only
531134-2
Headers & Wire Housings 3R BOX REC 105P 100CL UNSEAL
Datasheet
M55302/130-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Type | Socket | |
| Number of Positions | 105 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 3 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Mounting Flange | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Termination Post Length | 4.95 mm (0.195 in) | |
| Series | Box Connector 1000 | |
| Application | Wire-to-Board | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Contact Type | Socket | |
| Housing Color | Brown | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $520.65 | $41,652.00 | |
| $515.50 | $82,480.00 | |
| $448.73 | $143,593.60 | |
| $373.95 | $209,412.00 | |
| $340.70 | $354,328.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.