Reference Only
531133-2
Headers & Wire Housings 3R BOX PIN 105P R/A UNSEAL
Datasheet
M55302/129-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Type | Shrouded | |
| Number of Positions | 105 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 3 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Mounting Flange | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 5.32 mm (0.209 in) | |
| Termination Post Length | 3.55 mm (0.14 in) | |
| Series | Box Connector 1000 | |
| Application | Wire-to-Board | |
| Packaging | Each | |
| Contact Material | Brass | |
| Housing Color | Brown | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 81 / Multiples: 81)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $522.26 | $42,303.06 | |
| $501.58 | $81,255.96 | |
| $433.97 | $140,606.28 | |
| $361.65 | $205,055.55 | |
| $329.50 | $346,963.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.