Reference Only
531129-5
Headers & Wire Housings M55302/24-58
Datasheet
M55302/24-58 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Type | Receptacle Housing | |
| Number of Positions | 40 Position | |
| Pitch | 1.9 mm (0.075 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Pin | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | Box Connector 750 | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Housing Color | Blue | |
| Housing Material | Diallyl Phthalate (DAP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
31
On Order
31 expected 01-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $114.29 | $9,143.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.