Reference Only
530733-9
Headers & Wire Housings MINI-BX ASSY PIN HDR 128 POS
Datasheet
530733-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Number of Positions | 10 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Pin | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | Box Connector 1000 | |
| Packaging | Each | |
| Contact Material | Brass | |
| Housing Color | Gray | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 144 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $281.62 | $40,553.28 | |
| $269.89 | $68,012.28 | |
| $232.62 | $117,240.48 | |
| $211.93 | $212,353.86 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.