Reference Only
530721-3
Automotive Connectors MINI-BOX EXT KEY KIT
Datasheet
530721-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | External Key | |
| Series | Box Connector 1000 | |
| Packaging | Each | |
| Housing Material | Stainless Steel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Keying Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.68 | $2,952.00 | |
| $18.64 | $9,320.00 | |
| $18.44 | $18,440.00 | |
| $18.25 | $91,250.00 | |
| $18.06 | $180,600.00 |
Need more?
My Notes
Sign into see notes.