Reference Only
530721-1
Rectangular MIL Spec Connectors MINI BOX EXT KEY
Datasheet
M55302/31-06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Accessories | |
| Series | Box Connector 0.1 | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Housing Material | Stainless Steel | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,050In Stock
2,500 expected 08-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.73 | $107.30 | |
| $10.61 | $530.50 | |
| $10.50 | $1,050.00 | |
| $10.39 | $2,078.00 | |
| $10.27 | $2,567.50 | |
| $10.16 | $4,064.00 | |
| $10.05 | $5,025.00 | |
| $9.94 | $49,700.00 |
Need more?
Sign in to add projects and notes