Reference Only

530521-6

Standard Card Edge Connectors HIGH CURRENT HSG 8P 8 POS HSG W/MNT EARS

Manufacturer:

Mfr Part:
530521-6

TTI Part:
530521-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Card Edge Connectors
ProductWith Flanges
Number of Positions8 Position
Pitch7.92 mm
Board Thickness1.57 mm
Mounting StyleWire
Mounting AngleStraight
Series530521
Housing MaterialPolyester
PackagingEach
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 100)
Quantity Unit PriceExt. Price
$16.46$6,584.00
$14.86$17,832.00
$14.71$76,492.00
$14.57$145,700.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.