Reference Only
530341-7
Board to Board & Mezzanine Connectors BOX PIN HEADER KIT
Datasheet
530341-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Accessories | |
| Housing Material | Nickel | |
| Series | Box Connector 1000 | |
| Packaging | Each | |
| Accessory Type | External Key | |
| Mounting Style | Screw Mount | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318190000 |
| TARIC | 7318190090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
930In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.60 | $18.60 | |
| $17.33 | $69.32 | |
| $17.16 | $137.28 | |
| $16.85 | $337.00 | |
| $16.27 | $1,627.00 | |
| $16.11 | $4,027.50 | |
| $15.95 | $7,975.00 | |
| $14.42 | $14,420.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes