Reference Only

530341-3

Board to Board & Mezzanine Connectors BOX RECEPTACLE KIT

Manufacturer:

Mfr Part:
530341-3

TTI Part:
530341-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductAccessories
Housing MaterialStainless Steel
SeriesBox Connector 1000
PackagingEach
Accessory TypeExternal Key
Mounting StyleScrew Mount
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS7318190000
TARIC7318290090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,092In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.03$12.03
$11.22$280.50
$10.90$545.00
$9.64$964.00
$9.62$1,443.00
$9.60$2,880.00
$9.503$4,751.50
$9.50$9,500.00
Need more?

My Notes

Sign into see notes.