Reference Only
530341-1
Board to Board & Mezzanine Connectors BOX EST KEY PASSIVE
Datasheet
M55302/31-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Accessories | |
| Number of Rows | 3 Row | |
| Series | Mini-Box | |
| Packaging | Bulk | |
| Accessory Type | External Key | |
| Mounting Style | Screw Mount | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7318290090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,520In Stock
12,500 expected 08-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.28 | $14.56 | |
| $7.20 | $72.00 | |
| $7.12 | $142.40 | |
| $7.04 | $352.00 | |
| $6.96 | $696.00 | |
| $6.88 | $1,032.00 | |
| $6.80 | $1,700.00 |
Need more?
Sign in to add projects and notes