Reference Only
530340-5
Headers & Wire Housings 2 ROW BX RCPT 70 POS
Datasheet
M55302/27-95 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Type | Socket Assembly | |
| Number of Positions | 70 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Pin | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | Box Connector 1000 | |
| Packaging | Bulk | |
| Contact Material | Beryllium Copper | |
| Housing Color | Blue | |
| Housing Material | Diallyl Phthalate (DAP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $482.53 | $482.53 | |
| $477.76 | $7,644.16 | |
| $433.12 | $13,859.84 | |
| $348.82 | $18,138.64 | |
| $335.02 | $33,502.00 | |
| $278.32 | $70,136.64 | |
| $231.94 | $115,970.00 | |
| $211.32 | $211,320.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.