Reference Only

52747

Terminals COPALUM PARA 4

Manufacturer:

Mfr Part:
52747

TTI Part:
52747

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeParallel
Termination StyleCrimp
InsulationNot Insulated
Wire Gauge Max4 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
PackagingEach
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge4 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$5.72$3,432.00
$4.24$5,088.00
$3.66$19,764.00
$3.37$34,374.00
$3.20$80,640.00
$3.12$157,248.00
Need more?

My Notes

Sign into see notes.