Reference Only

52746

Terminals COPALUM SPLICE 6

Manufacturer:

Mfr Part:
52746

TTI Part:
52746

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeParallel
Termination StyleCrimp
InsulationNot Insulated
Wire Gauge Max6 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialCopper
Series380
PackagingEach
Insulation MaterialNot Insulated
Length11.68 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width10.16 mm
Wire Gauge6 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

1,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.28$328.00
$3.22$644.00
$3.19$957.00
$3.16$1,580.00
$3.13$3,443.00
$3.10$7,440.00
Need more?

My Notes

Sign into see notes.