Reference Only
52594-2
Terminals AMPOWER DISC 1/0 AG W/SIGHT HO
Datasheet
52594-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Quick Connect | |
| Wire Gauge Max | 1 AWG | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $133.84 | $5,353.60 | |
| $127.61 | $638,050.00 |
Need more?
My Notes
Sign into see notes.