Reference Only
525693
Crimpers / Crimping Tools TYPE W D.A.H.T. ASSY 22-10
Datasheet
525693 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | DAHT Solis AWG 22-10 | |
| Description/Function | Hand Crimping Assembly | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,259.04 | $6,295.20 | |
| $1,133.13 | $11,331.30 | |
| $1,007.23 | $25,180.75 | |
| $944.28 | $47,214.00 | |
| $881.33 | $88,133.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes