Reference Only

5229996-3

D-Sub Tools & Hardware 4-40 PAN HEAD SCREW length .350"

Manufacturer:

Mfr Part:
5229996-3

TTI Part:
5229996-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Tools & Hardware
ProductAccessories
TypeScrew Pan Head
For Use WithD-Sub Connectors
PackagingEach
Length0.35 in
Product TypeD-Sub Tools & Hardware
SubcategoryD-Sub Connectors
Thread Size4-40

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS7318156080
TARIC7318159590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.