Reference Only
52291
Terminals TERMINAL R PG 8 5/1
Datasheet
52291 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Color | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Gender | Female | |
| Insulation Material | Vinyl | |
| Insulation | Insulated | |
| Material | Copper | |
| Maximum Operating Temperature | + 90 C | |
| Mounting Style | Screw | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Product | Screw Terminals | |
| Series | PLASTI-GRIP | |
| Stud / Tab Size | 7.94 mm | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | PLASTI-GRIP | |
| Type | Ring | |
| Voltage Rating | 600 VAC | |
| Wire Gauge Max | 8 AWG | |
| Wire Gauge | 8 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,860In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.17 | $11.70 | |
| $1.05 | $52.50 | |
| $1.03 | $103.00 | |
| $1.01 | $202.00 | |
| $0.99 | $297.00 | |
| $0.97 | $485.00 | |
| $0.95 | $950.00 |
Need more?
Associated Parts

Other Tools HHHT AMPLI-BOND
Sign in to add projects and notes