Reference Only

5228980-7

RF Connectors / Coaxial Connectors JACK BLKHD GOLD

Manufacturer:

Mfr Part:
5228980-7

TTI Part:
5228980-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBNC
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency4 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleBulkhead
Cable TypeRG-174, 188, 316
PackagingKit
Body FinishNickel
Body MaterialZinc
Body StyleStraight
Contact MaterialBeryllium Copper
Contact PlatingGold
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$5.32$5,320.00
$5.27$26,350.00
$5.22$52,200.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

220189-1 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE FOR "O" CRIMP
58435-1 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE FOR BNC CRIMP
Sign in to add projects and notes