Reference Only

5227755-2

RF Connectors / Coaxial Connectors BULKHEAD SOLDER JACK

Manufacturer:

Mfr Part:
5227755-2

TTI Part:
5227755-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBNC
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency4 GHz
Termination StyleSolder Cup
OrientationStraight
PolarityStandard
Mounting StyleBulkhead
PackagingKit
Body FinishNickel
Body MaterialZinc
Body StyleStraight
Contact MaterialPhosphor Bronze
Contact PlatingGold
Insulation Resistance5 GOhms
Insulator MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 V
Withstanding Voltage1.5 kV

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$2.77$5,540.00
$2.59$15,540.00
$2.45$24,500.00
Need more?
Sign in to add projects and notes