Reference Only
5227754-2
RF Connectors / Coaxial Connectors BULKHEAD SOLDER JACK
Datasheet
5227754-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Termination Style | Solder Cup | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Bulkhead | |
| Packaging | Kit | |
| Body Finish | Nickel | |
| Body Material | Zinc | |
| Body Style | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
4,000
On Order
4,000 expected 05-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.84 | $29.20 | |
| $5.59 | $55.90 | |
| $4.98 | $124.50 | |
| $3.99 | $199.50 | |
| $2.66 | $5,320.00 | |
| $2.52 | $12,600.00 | |
| $2.50 | $25,000.00 | |
| $2.48 | $49,600.00 |
Need more?
Sign in to add projects and notes