Reference Only
5227726-2
RF Connectors / Coaxial Connectors BULKHEAD SOLDER JACK
Datasheet
5227726-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Termination Style | Solder Cup | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Bulkhead | |
| Packaging | Kit | |
| Body Finish | Nickel | |
| Body Material | Zinc | |
| Body Style | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Silver | |
| Insulation Resistance | 5 GOhms | |
| Isolation | Isolated | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.45 | $24,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes