Reference Only
5227661-1
RF Connectors / Coaxial Connectors R.A. JACK 50 OHM
Datasheet
5227661-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Receptacles | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Body Finish | Nickel | |
| Body Material | Zinc | |
| Body Style | Right Angle | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
1,855In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 35 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.68 | $128.80 | |
| $3.63 | $635.25 | |
| $3.59 | $1,005.20 | |
| $3.54 | $1,858.50 | |
| $3.08 | $3,234.00 | |
| $3.04 | $7,660.80 | |
| $2.43 | $12,757.50 | |
| $2.00 | $21,000.00 |
Need more?
Sign in to add projects and notes