Reference Only
5227222-3
RF Connectors / Coaxial Connectors VERTICAL JACK 50 OHM
Datasheet
5227222-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | PCB Mount | |
| Packaging | Tube | |
| Body Material | Polybutylene Terephthalate (PBT) | |
| Body Style | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Insulation Resistance | 5 GOhms | |
| Insulator Material | Polymethylpentene (PMP) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 V | |
| Withstanding Voltage | 1.5 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
2,135In Stock
8,155 expected on from 15-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 35 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.79 | $97.65 | |
| $2.76 | $289.80 | |
| $2.72 | $476.00 | |
| $2.68 | $750.40 | |
| $2.65 | $1,391.25 | |
| $2.61 | $1,827.00 | |
| $2.57 | $12,862.85 | |
| $2.54 | $19,113.50 |
Need more?
Sign in to add projects and notes