Reference Only
5227222-1
RF Connectors / Coaxial Connectors VERTICAL JACK 50 OHM
Datasheet
5227222-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Receptacles | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Body Material | Polybutylene Terephthalate (PBT) | |
| Body Style | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Insulation Resistance | 5 GOhms | |
| Insulator Material | Polymethylpentene (PMP) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 V | |
| Withstanding Voltage | 1.5 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
345In Stock
560 expected 04-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.98 | $24.90 | |
| $3.75 | $131.25 | |
| $2.88 | $504.00 | |
| $2.85 | $1,596.00 | |
| $2.79 | $2,831.85 | |
| $2.76 | $5,892.60 | |
| $2.74 | $13,713.70 | |
| $2.71 | $27,100.00 |
Need more?
Sign in to add projects and notes