Reference Only

5226990-1

RF Connectors / Coaxial Connectors R.A. JACK 50 OHM

Manufacturer:

Mfr Part:
5226990-1

TTI Part:
5226990-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Receptacles
RF SeriesBNC
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency4 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleThrough Hole
PackagingTube
Body MaterialPolybutylene Terephthalate (PBT)
Contact MaterialPhosphor Bronze
Contact PlatingTin
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 980 / Multiples: 980)
Quantity Unit PriceExt. Price
$3.62$3,547.60
$3.29$6,448.40
$3.03$17,816.40
$2.86$30,830.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.