Reference Only

5226978-3

RF Connectors / Coaxial Connectors JACK W/MTG FLANGES

Manufacturer:

Mfr Part:
5226978-3

TTI Part:
5226978-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductPanel Receptacles
RF SeriesBNC
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency4 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleFlange Mount
PackagingTube
Body FinishNickel
Body MaterialPolybutylene Terephthalate (PBT)
Body StyleRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 255 / Multiples: 17)
Quantity Unit PriceExt. Price
$10.12$2,580.60
$9.64$4,916.40
$9.19$9,373.80
$9.10$46,410.00
$7.85$80,070.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.