Reference Only
5223985-5
Hard Metric Connectors FEM GUIDE MOD B-PLANE UPM
Datasheet
5223985-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Accessories | |
| Number of Rows | 1 Row | |
| Number of Positions | 1 Position | |
| Mounting Style | PCB | |
| Termination Style | Screw | |
| Type | Universal Power Module | |
| Packaging | Each | |
| Contact Material | Stainless Steel | |
| Housing Material | Zinc | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 7907000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.51 | $7,550.00 | |
| $1.49 | $14,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes