Reference Only

5223961-1

Hard Metric Connectors UPM R/A KEYED GUIDE PIN

Manufacturer:

Mfr Part:
5223961-1

TTI Part:
5223961-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
ProductHeaders
Number of Positions3 Position
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
Contact PlatingGold
SeriesZ-Pack
TypeUniversal Power Module
PackagingTube
Contact MaterialPhosphor Bronze
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 960 / Multiples: 960)
Quantity Unit PriceExt. Price
$5.04$4,838.40
$3.69$21,254.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.