Reference Only

5223957-1

Power to the Board ACC:FEM GUIDE MOD B-PLANE UPM

Manufacturer:

Mfr Part:
5223957-1

TTI Part:
5223957-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions1 Position
Mounting StylePanel Mount
SeriesUniversal Power Module (UPM)
PackagingBulk
Contact MaterialStainless Steel
Housing MaterialZinc
Mounting AngleRight Angle
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8538908180
TARIC8487909090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,740In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.91$19.10
$1.88$56.40
$1.85$92.50
$1.71$171.00
$1.68$420.00
$1.65$1,650.00
$1.63$3,260.00
Need more?

My Notes

Sign into see notes.