Reference Only
5223650-1
Hard Metric Connectors 2MM FB,4RV,REC,ASY 024,PF,4.25
Datasheet
5223650-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Receptacles | |
| Packaging | Tube | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 6,300 / Multiples: 6,300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.42 | $59,346.00 | |
| $9.22 | $116,172.00 | |
| $9.07 | $228,564.00 | |
| $8.89 | $448,056.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
High Speed / Modular Connectors 2MM FB ASY 24 SIG HD

TE Connectivity
High Speed / Modular Connectors 24P 4 ROW SIGNAL PRESS FIT VERTICAL
My Notes
Sign into see notes.