Reference Only

5223008-2

High Speed / Modular Connectors B-PLANE FB+ REC 5X012P R/A

Manufacturer:

Mfr Part:
5223008-2

TTI Part:
5223008-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductReceptacle Housings
Number of Positions60 Position
Number of Rows5 Row
Pitch2 mm
Termination StylePress Fit
Contact PlatingGold
SeriesZ-PACK FB
PackagingTube
Contact MaterialPhosphor Bronze
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

96In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 24 / Multiples: 24)
Quantity Unit PriceExt. Price
$10.91$261.84
$10.80$518.40
$10.70$770.40
$10.59$1,270.80
$10.49$2,769.36
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.