Reference Only
5223002-4
High Speed / Modular Connectors VERT HDR ASSY 120P 5 ROW SIGNAL MODULE
Datasheet
5223002-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 120 Position | |
| Number of Rows | 5 Row | |
| Pitch | 2 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | Z-PACK FB | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Voltage Rating | 30 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 144 / Multiples: 144)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.42 | $1,788.48 | |
| $11.14 | $6,416.64 | |
| $11.03 | $11,118.24 | |
| $10.92 | $55,036.80 | |
| $10.38 | $104,630.40 | |
| $9.52 | $238,533.12 | |
| $8.46 | $423,947.52 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
TE Connectivity
High Speed / Modular Connectors REC 5X024P R/A B-PLANE FB+
My Notes
Sign into see notes.