Reference Only

5221111-1

End of Life
RF Connectors / Coaxial Connectors JK VERTICAL NKL 50

Manufacturer:

Mfr Part:
5221111-1

TTI Part:
5221111-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Receptacles
RF SeriesSMB
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency4 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleThrough Hole
PackagingBulk
Body FinishNickel
Body MaterialBrass
Contact MaterialBrass
Contact PlatingGold
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Bulk

(Minimum: 3 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.9066$5.71
Need more?

My Notes

Sign into see notes.